Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJC336M010RWJ
Newark Part No.97M6358
Product RangeOxiCap NOJ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $1.100 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.923 |
| 5000+ | $0.906 |
| 10000+ | $0.847 |
| 20000+ | $0.798 |
| 30000+ | $0.753 |
| 50000+ | $0.726 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJC336M010RWJ
Newark Part No.97M6358
Product RangeOxiCap NOJ Series
Technical Datasheet
Capacitance33µF
Voltage(DC)10V
ESR0.5ohm
Capacitor Case / Package2312 [6032 Metric]
Product Length6mm
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Width3.2mm
Product Height2.6mm
Product RangeOxiCap NOJ Series
QualificationAEC-Q200
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
33µF
ESR
0.5ohm
Product Length
6mm
Capacitor Mounting
Surface Mount
Product Height
2.6mm
Qualification
AEC-Q200
Operating Temperature Max
105°C
Voltage(DC)
10V
Capacitor Case / Package
2312 [6032 Metric]
Capacitance Tolerance
± 20%
Product Width
3.2mm
Product Range
OxiCap NOJ Series
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for NOJC336M010RWJ
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate