Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NB20K00103JBACopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel33P7686RL Cut Tape33P7686 |
| Product Range | NB20 Series |
| Your Part Number | |
| Technical Datasheet |
13,377 In Stock
51,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.511 | $2.56 |
| Total Price | $2.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.511 |
| 50+ | $0.451 |
| 125+ | $0.354 |
| 250+ | $0.256 |
| 500+ | $0.159 |
| 1250+ | $0.158 |
| 2500+ | $0.157 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NB20K00103JBACopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel33P7686RL Cut Tape33P7686 |
| Product Range | NB20 Series |
| Technical Datasheet | |
| Thermistor Type | NTC |
| Resistance (25°C) | 10kohm |
| Thermistor Mounting | SMD |
| Thermistor Mounting | 0 |
| Resistance Tolerance (25°C) | ± 5% |
| Product Range | NB20 Series |
| Thermistor Case Style | 1206 [3216 Metric] |
| NTC Mounting | Surface Mount |
| Thermistor Terminals | 0 |
| B-Constant | 3630K |
| B-Constant Tolerance | ± 3% |
| NTC Case Size | 1206 [3216 Metric] |
| Thermal Time Constant (in Air) | 7s |
| Probe Material | - |
| Probe Diameter | - |
| Lead Length | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q200 |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Thermistor Type | NTC |
|---|---|
| Thermistor Mounting | SMD |
| Resistance Tolerance (25°C) | ± 5% |
| Thermistor Case Style | 1206 [3216 Metric] |
| Thermistor Terminals | 0 |
| B-Constant Tolerance | ± 3% |
| Thermal Time Constant (in Air) | 7s |
| Probe Diameter | - |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (17-Jan-2023) |
| Resistance (25°C) | 10kohm |
|---|---|
| Thermistor Mounting | 0 |
| Product Range | NB20 Series |
| NTC Mounting | Surface Mount |
| B-Constant | 3630K |
| NTC Case Size | 1206 [3216 Metric] |
| Probe Material | - |
| Lead Length | - |
| Operating Temperature Max | 150°C |
| Automotive Qualification Standard | - |
Technical Docs (2)
Alternatives for NB20K00103JBA
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
