Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoML03V11R3BAT2A
Newark Part No.53W0814
Product RangeMLO Series
Your Part Number
No Longer Available
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoML03V11R3BAT2A
Newark Part No.53W0814
Product RangeMLO Series
Technical Datasheet
Capacitance1.3pF
Voltage Rating250VDC
Product RangeMLO Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
1.3pF
Product Range
MLO Series
Operating Temperature Max
125°C
Capacitor Terminals
SMD
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Voltage Rating
250VDC
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0603 [1608 Metric]
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
