Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoMG052S14A300DP
Newark Part No.95C2321
Product RangeMultiGuard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.030 |
| 2000+ | $0.960 |
| 4000+ | $0.887 |
| 6000+ | $0.864 |
| 10000+ | $0.850 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,030.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoMG052S14A300DP
Newark Part No.95C2321
Product RangeMultiGuard Series
Technical Datasheet
Product RangeMultiGuard Series
Voltage Rating VAC10V
TVS PolarityBidirectional
Voltage Rating VDC14V
Reverse Standoff Voltage-
Clamping Voltage Vc Max32V
Clamping Voltage Max32V
Diode Case Style-
Varistor Case Style0508 [1220 Metric]
Varistor TypeMultilayer Varistor (MLV)
No. of Pins4Pins
Minimum Breakdown Voltage-
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-55°C
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
MultiGuard Series
TVS Polarity
Bidirectional
Reverse Standoff Voltage
-
Clamping Voltage Max
32V
Varistor Case Style
0508 [1220 Metric]
No. of Pins
4Pins
Peak Surge Current @ 8/20µS
30A
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Voltage Rating VAC
10V
Voltage Rating VDC
14V
Clamping Voltage Vc Max
32V
Diode Case Style
-
Varistor Type
Multilayer Varistor (MLV)
Minimum Breakdown Voltage
-
Operating Temperature Min
-55°C
Peak Pulse Power Dissipation
-
Peak Energy (10/1000uS)
100mJ
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
