Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoMD015C104JAB
Newark Part No.53J3222
Product RangeDIPGuard MD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.440 |
| 500+ | $4.070 |
| 1000+ | $3.620 |
| 2500+ | $3.380 |
Price for:Each
Minimum: 400
Multiple: 200
$1,776.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoMD015C104JAB
Newark Part No.53J3222
Product RangeDIPGuard MD Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Product RangeDIPGuard MD Series
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing0.325mm
Capacitor Case / PackageDIP
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Diameter-
Qualification-
Product Length6.6mm
Product Width2.54mm
Product Height4.45mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Capacitance
0.1µF
Product Range
DIPGuard MD Series
Capacitor Terminals
PC Pin
Lead Spacing
0.325mm
Operating Temperature Min
-55°C
Product Diameter
-
Product Length
6.6mm
Product Height
4.45mm
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Dielectric Characteristic
X7R
Capacitor Case / Package
DIP
Operating Temperature Max
125°C
Qualification
-
Product Width
2.54mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate