Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoMD015A681JAB
Newark Part No.53J3209
Product RangeDIPGuard MD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.900 |
| 500+ | $4.480 |
| 1000+ | $3.980 |
| 2500+ | $3.720 |
Price for:Each
Minimum: 400
Multiple: 200
$1,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoMD015A681JAB
Newark Part No.53J3209
Product RangeDIPGuard MD Series
Technical Datasheet
Capacitance680pF
Voltage(DC)50V
Product RangeDIPGuard MD Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Capacitor Case / PackageDIP
Lead Spacing0.325mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Diameter-
Product Length6.6mm
Qualification-
Product Width2.54mm
Product Height4.45mm
SVHCLead
Technical Specifications
Capacitance
680pF
Product Range
DIPGuard MD Series
Capacitance Tolerance
± 5%
Capacitor Case / Package
DIP
Operating Temperature Min
-55°C
Product Diameter
-
Qualification
-
Product Height
4.45mm
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Dielectric Characteristic
C0G / NP0
Lead Spacing
0.325mm
Operating Temperature Max
125°C
Product Length
6.6mm
Product Width
2.54mm
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate