Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoHLQ02120HTTR
Newark Part No.28W2914
Product RangeMLO HLQ02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.289 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$1,445.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoHLQ02120HTTR
Newark Part No.28W2914
Product RangeMLO HLQ02 Series
Technical Datasheet
Inductance12nH
DC Resistance Max1.1ohm
Self Resonant Frequency4GHz
DC Current Rating110mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeMLO HLQ02 Series
Inductance Tolerance± 3%
Inductor Construction-
Core MaterialCeramic, Non-Magnetic
Product Length1mm
Product Width0.58mm
Product Height0.35mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Inductance
12nH
Self Resonant Frequency
4GHz
Inductor Case Style
0402 [1005 Metric]
Product Range
MLO HLQ02 Series
Inductor Construction
-
Product Length
1mm
Product Height
0.35mm
DC Resistance Max
1.1ohm
DC Current Rating
110mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 3%
Core Material
Ceramic, Non-Magnetic
Product Width
0.58mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
