Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoF981C106MSAAS1
Newark Part No.
Re-Reel42Y0341
Cut Tape42Y0341
Product RangeF98-AS1 Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF981C106MSAAS1
Newark Part No.
Re-Reel42Y0341
Cut Tape42Y0341
Product RangeF98-AS1 Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeS
ESR4.5ohm
Capacitor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.25mm
Product Height0.8mm
Ripple Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeF98-AS1 Series
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
10µF
Voltage(DC)
16V
ESR
4.5ohm
Product Length
2mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Product Range
F98-AS1 Series
SVHC
No SVHC (10-Jun-2022)
Capacitance Tolerance
± 20%
Manufacturer Size Code
S
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Ripple Current
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate