Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F0402E1R00FSTR Fuse, Surface Mount, 1 A, Fast Acting, 32 V, 0402 [1005 Metric], Accu-Guard II Series](https://www.newark.com/productimages/standard/en_US/4401559.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF0402E1R00FSTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.53J1700
Product RangeAccu-Guard II Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.240 |
| 10000+ | $0.239 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF0402E1R00FSTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.53J1700
Product RangeAccu-Guard II Series
Technical Datasheet
Fuse Current1A
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0402 [1005 Metric]
Blow CharacteristicFast Acting
Product RangeAccu-Guard II Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fuse Current
1A
Voltage Rating VDC
32V
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
-
SVHC
No SVHC (23-Jan-2024)
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Product Range
Accu-Guard II Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for F0402E1R00FSTR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
