Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoCWR09KC225KB
Newark Part No.92H5816
Product RangeCWR09 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.820 |
Price for:Each
Minimum: 50
Multiple: 50
$741.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCWR09KC225KB
Newark Part No.92H5816
Product RangeCWR09 Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)25V
Capacitor Case / Package2010 [5025 Metric]
Capacitance Tolerance± 10%
ESR3.5ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current160mA
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeCWR09 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-55365/04
SVHCLead
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
2010 [5025 Metric]
ESR
3.5ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-55365/04
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
160mA
Product Width
4.3mm
Product Range
CWR09 Series
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate