Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoCWR09KC156KB
Newark Part No.02E9031
Product RangeCWR09 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.820 |
Price for:Each
Minimum: 50
Multiple: 50
$741.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCWR09KC156KB
Newark Part No.02E9031
Product RangeCWR09 Series
Technical Datasheet
Capacitance15µF
Voltage(DC)25V
Capacitor Case / Package2815 [7238 Metric]
Capacitance Tolerance± 10%
ESR1ohm
Manufacturer Size CodeH
Failure Rate-
Ripple Current390mA
Product Length7.24mm
Product Width3.81mm
Product Height2.79mm
Product RangeCWR09 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-55365/04
SVHCLead
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
2815 [7238 Metric]
ESR
1ohm
Failure Rate
-
Product Length
7.24mm
Product Height
2.79mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-55365/04
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
H
Ripple Current
390mA
Product Width
3.81mm
Product Range
CWR09 Series
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate