Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoCRB2A4E240JT
Newark Part No.02H6434
Product RangeCRB Series
Technical Datasheet
103 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.015 |
| 25+ | $0.015 |
| 100+ | $0.015 |
| 250+ | $0.015 |
| 500+ | $0.015 |
| 1000+ | $0.015 |
| 2500+ | $0.015 |
| 5000+ | $0.015 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCRB2A4E240JT
Newark Part No.02H6434
Product RangeCRB Series
Technical Datasheet
Resistance24ohm
Product RangeCRB Series
Network Circuit TypeIsolated
Resistor Case / Package0804 [2010 Metric]
No. of Resistors4Resistors
Resistor TerminalsConcave
Voltage Rating50V
Power Rating per Resistor62.5mW
Resistance Tolerance± 5%
Temperature Coefficient+/-250ppm/°C
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Power Rating63mW
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resistance
24ohm
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Voltage Rating
50V
Resistance Tolerance
± 5%
Resistor Technology
Thick Film
Power Rating
63mW
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Product Range
CRB Series
Resistor Case / Package
0804 [2010 Metric]
Resistor Terminals
Concave
Power Rating per Resistor
62.5mW
Temperature Coefficient
+/-250ppm/°C
Resistor Mounting
Surface Mount Device
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability