Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoCK05BX151K
Newark Part No.52J1731
Product RangeCK05 Series
Also Known AsC052K151K2X5CA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.770 |
| 2500+ | $1.630 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,770.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCK05BX151K
Newark Part No.52J1731
Product RangeCK05 Series
Also Known AsC052K151K2X5CA
Technical Datasheet
Capacitance150pF
Voltage(DC)200V
Product RangeCK05 Series
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product Diameter-
Qualification-
Product Length4.83mm
Product Width2.29mm
Product Height4.83mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Capacitance
150pF
Product Range
CK05 Series
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Qualification
-
Product Width
2.29mm
Operating Temperature Min
-55°C
SVHC
Lead
Voltage(DC)
200V
Capacitance Tolerance
± 10%
Lead Spacing
5.08mm
Product Diameter
-
Product Length
4.83mm
Product Height
4.83mm
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
