Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No87106-299
Newark Part No.51R0204
Product RangeSMPS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No87106-299
Newark Part No.51R0204
Product RangeSMPS Series
Technical Datasheet
Capacitance270µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor Case / Package-
Dielectric CharacteristicX7R
Stacking Height16.5mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeSMPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
270µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
SMPS Series
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
50V
Capacitor Case / Package
-
Stacking Height
16.5mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate