Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No87106-207
Newark Part No.51R0194
Product RangeSMPS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No87106-207
Newark Part No.51R0194
Product RangeSMPS Series
Technical Datasheet
Capacitance5.6µF
Voltage(DC)500V
Capacitance Tolerance± 10%
Capacitor TerminalsThrough Hole
Dielectric CharacteristicX7R
Capacitor MountingThrough Hole
Lead Spacing11.4mm
Product RangeSMPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Capacitance
5.6µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Lead Spacing
11.4mm
Operating Temperature Min
-55°C
SVHC
Lead
Voltage(DC)
500V
Capacitor Terminals
Through Hole
Capacitor Mounting
Through Hole
Product Range
SMPS Series
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate