Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No2225HA681KAT1A
Newark Part No.
Full Reel56J4721
Re-Reel12P9266
Cut Tape12P9266
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $3.72 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.96 |
| 1000+ | $2.79 |
| 2000+ | $2.64 |
| 4000+ | $2.38 |
| 6000+ | $2.29 |
| 10000+ | $2.21 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No2225HA681KAT1A
Newark Part No.
Full Reel56J4721
Re-Reel12P9266
Cut Tape12P9266
Technical Datasheet
Capacitance680pF
Voltage(DC)3kV
Capacitor Case / Package2225 [5664 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length5.6mm
Product Width6.35mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
680pF
Capacitor Case / Package
2225 [5664 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
5.6mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
3kV
Capacitance Tolerance
± 10%
Product Range
-
Product Width
6.35mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 2225HA681KAT1A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate