| Quantity | Price |
|---|---|
| 500+ | $1.910 |
| 1000+ | $1.890 |
| 2000+ | $1.870 |
| 3000+ | $1.850 |
| 5000+ | $1.830 |
Product Information
Product Overview
The 2220HC103KAZ1A is a surface-mount (SMT) high-voltage Multilayer Ceramic Capacitor with FLEXITERM® (Pure Sn) terminations. High value, low leakage and small size are difficult parameters to obtain in capacitor for high voltage systems. AVX special high voltage MLC chip capacitor meets these performance characteristics and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. This high voltage chip design exhibits low ESRs at high frequencies. Larger physical sizes than normally encountered chip is used to make high voltage MLC chip products.
- Low parasitics
- Excellent EMI filtering capabilities
- Standard test level
- Standard product
Technical Specifications
0.01µF
2220 [5650 Metric]
X7R
5.7mm
Wraparound
125°C
MSL 1 - Unlimited
3kV
± 10%
-
5mm
-55°C
-
No SVHC (21-Jan-2025)
Alternatives for 2220HC103KAZ1A
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate