Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No1812HA470JAT1A
Newark Part No.
Full Reel61H8094
Re-Reel12P9258
Cut Tape12P9258
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1812HA470JAT1A
Newark Part No.
Full Reel61H8094
Re-Reel12P9258
Cut Tape12P9258
Technical Datasheet
Capacitance47pF
Voltage(DC)3kV
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Alternatives for 1812HA470JAT1A
2 Products Found
Technical Specifications
Capacitance
47pF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.58mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
3kV
Capacitance Tolerance
± 5%
Product Range
-
Product Width
3.2mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate