Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.416 |
| 10+ | $0.193 |
| 25+ | $0.186 |
| 50+ | $0.180 |
| 100+ | $0.174 |
| 250+ | $0.157 |
| 500+ | $0.141 |
| 1000+ | $0.130 |
Product Information
Product Overview
The 1808GC102KAT1A is a surface-mount (SMT) high-voltage Multilayer Ceramic Capacitor with Ni and Sn plated terminations. High value, low leakage and small size are difficult parameters to obtain in capacitor for high voltage systems. AVX special high voltage MLC chip capacitor meets these performance characteristics and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. This high voltage chip design exhibits low ESRs at high frequencies. Larger physical sizes than normally encountered chip is used to make high voltage MLC chip products.
- Low parasitics
- Excellent EMI filtering capabilities
- Standard test level
- Standard product
Warnings
Special precautions must be taken in applying this chip in surface mount assemblies.
Notes
Capacitor with X7R dielectric is not intended for applications across AC supply mains or AC line filtering with polarity reversal.
Technical Specifications
1000pF
1808 [4520 Metric]
X7R
4.7mm
Wraparound
-55°C
MSL 1 - Unlimited
2kV
± 10%
-
2mm
-
125°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1808GC102KAT1A
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate