2,000 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $0.868 |
| 10+ | $0.440 |
| 25+ | $0.428 |
| 50+ | $0.415 |
| 100+ | $0.403 |
| 250+ | $0.375 |
Product Information
Product Overview
The AVX FLEXITERM commercial MLCC are multilayer ceramic chip capacitors with X7R dielectric material and flexible terminations. The capacitance value ranges from 100pF to 22μF. FLEXITERM is designed to enhance mechanical flexure and temperature cycling performance of a standard ceramic capacitor. The industry standard for flexure is 2mm, FLEXITERM provides up to 5mm of flexure without internal cracks. These capacitors provide improved performance compared to standard termination capacitors. Typical applications include high flexure stress circuit boards and engine sensors.
- EIA 0603, 0805, 1206, 1210, 1812, 2220 case sizes available
- Rated voltage of 10VDC, 16VDC, 25VDC, 50VDC, 100VDC and 200VDC
- ±5%, ±10% and ±20% tolerance
- Flexible termination system
- Reduction in circuit board flex failures
- Soft termination offers improved reliability performance
- Operating temperature range from -55°C to 125°C
Technical Specifications
1µF
1210 [3225 Metric]
X7R
3.2mm
SMD
-
MSL 1 - Unlimited
100V
± 10%
-
2.5mm
-55°C
125°C
No SVHC (25-Jun-2025)
Alternatives for 12101C105KAZ2A
6 Products Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate