Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12101C105JAT2A SMD Multilayer Ceramic Capacitor, 1 µF, 100 V, 1210 [3225 Metric], ± 5%, X7R](https://www.newark.com/productimages/standard/en_US/4414715.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12101C105JAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78H1702
Also Known AsKGM32LR72A105JU
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.617 |
| 6000+ | $0.563 |
| 10000+ | $0.555 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,234.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12101C105JAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78H1702
Also Known AsKGM32LR72A105JU
Technical Datasheet
Capacitance1µF
Voltage(DC)100V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product Range-
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX multilayer ceramic capacitors with EIA class II, X7R dielectric material are temperature stable ceramic chip capacitors. These multilayer ceramic capacitors are a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. Capacitance for X7R dielectric varies under influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
- Capacitance value ranges from 100pF to 100µF
- EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 1825, 2220, 2225 case sizes available
- Rated DC voltage of 4V, 6.3V, 10V, 16V, 25V, 50V, 100V, 200V and 500V
- ±5%, ±10% and ±20% capacitance tolerance
- Available in nickel (Ni)/tin (Sn) and gold plated terminations
- Load life of 1000h at 125˚C
- Operating temperature range from -55˚C to 125˚C
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
2.5mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 12101C105JAT2A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
