Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 1206YG475ZAT2A SMD Multilayer Ceramic Capacitor, 4.7 µF, 16 V, 1206 [3216 Metric], -20%, +80%, Y5V](https://www.newark.com/productimages/standard/en_US/4414717.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No1206YG475ZAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94C5380
Also Known AsKGM31AV51C475ZU
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.125 |
| 12000+ | $0.119 |
| 20000+ | $0.105 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1206YG475ZAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94C5380
Also Known AsKGM31AV51C475ZU
Technical Datasheet
Capacitance4.7µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX multilayer ceramic capacitors with Y5V dielectric material are general purpose ceramic chip capacitors for use in limited temperature range. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. These capacitors are ideal for decoupling applications within limited temperature range.
- Capacitance value ranges from 820pF to 47μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210 case sizes available
- Rated DC voltage of 6.3V, 10V, 16V, 25V, 50V
- +80/-20% tolerance
- Nickel (Ni) and tin (Sn) plated terminations
- Load life of 1000h at 85˚C
- Operating temperature range from -30˚C to 85˚C
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
Y5V
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-30°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
-20%, +80%
Product Range
-
Product Width
1.6mm
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 1206YG475ZAT2A
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
