![KYOCERA AVX 12063E104MAT2A SMD Multilayer Ceramic Capacitor, 0.1 µF, 25 V, 1206 [3216 Metric], ± 20%, Z5U](https://www.newark.com/productimages/standard/en_US/5175667.jpg)
Product Information
Product Overview
The 12063E104MAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni plated and solder terminations. The Z5U formulations are general-purpose ceramics which are meant primarily for use in limited temperature applications. Z5U show wide variations in capacitance under influence of environmental and electrical operating conditions. Despite their capacitance instability, Z5U formulations are very popular because of their small size, low ESL, low ESR and excellent frequency response. These features are particularly important for decoupling application where only a minimum capacitance value is required.
- Low parasitics
- Excellent EMI filtering capabilities
- Standard product
Technical Specifications
0.1µF
1206 [3216 Metric]
Z5U
3.2mm
Wraparound
-
MSL 1 - Unlimited
25V
± 20%
-
1.6mm
10°C
85°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 12063E104MAT2A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
