Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12063C103KAT2A SMD Multilayer Ceramic Capacitor, 0.01 µF, 25 V, 1206 [3216 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4408951.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12063C103KAT2ACopy
Newark Part No.
Full Reel07J3585
Cut Tape34C6817
Also Known AsKGM31BR71E103KT
Your Part Number
971 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.266 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.266 |
| 25+ | $0.142 |
| 50+ | $0.122 |
| 100+ | $0.102 |
| 250+ | $0.092 |
| 500+ | $0.081 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.051 |
| 8000+ | $0.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12063C103KAT2ACopy
Newark Part No.
Full Reel07J3585
Cut Tape34C6817
Also Known AsKGM31BR71E103KT
Technical Datasheet
Capacitance0.01µF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 12063C103KAT2A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
