Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No08052U7R5CAT2A
Newark Part No.
Full Reel13AC4493
Re-Reel39K0479
Cut Tape39K0479
Product RangeU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.293 | $2.93 |
| Total Price | $2.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.293 |
| 25+ | $0.278 |
| 50+ | $0.263 |
| 100+ | $0.248 |
| 250+ | $0.245 |
| 1000+ | $0.241 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.126 |
| 8000+ | $0.108 |
| 16000+ | $0.104 |
| 24000+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08052U7R5CAT2A
Newark Part No.
Full Reel13AC4493
Re-Reel39K0479
Cut Tape39K0479
Product RangeU Series
Technical Datasheet
Capacitance7.5pF
Voltage Rating200V
Product RangeU Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Capacitor Case Style0805 [2012 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
7.5pF
Product Range
U Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200V
Capacitance Tolerance
± 0.25pF
Capacitor Case Style
0805 [2012 Metric]
SVHC
No SVHC (25-Jun-2025)
Alternatives for 08052U7R5CAT2A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
