Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No06035J1R0BBSTR
Newark Part No.
Full Reel21M8409
Cut Tape23M9810
Product RangeAccu-P Series
Your Part Number
1,255 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.115 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.080 | $0.115 |
| 25+ | $0.678 | $0.115 |
| 50+ | $0.599 | $0.115 |
| 100+ | $0.519 | $0.115 |
| 250+ | $0.506 | $0.115 |
| 500+ | $0.493 | $0.115 |
| 5000+ | $0.454 | $0.115 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.431 |
| 6000+ | $0.424 |
| 12000+ | $0.397 |
| 18000+ | $0.397 |
| 30000+ | $0.396 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06035J1R0BBSTR
Newark Part No.
Full Reel21M8409
Cut Tape23M9810
Product RangeAccu-P Series
Technical Datasheet
Capacitance1pF
Voltage Rating50V
Product RangeAccu-P Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 06035J1R0BBSTR
2 Products Found
Technical Specifications
Capacitance
1pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
