Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No06035J0R5PBSTR
Newark Part No.
Full Reel66M3248
Cut Tape23M9805
Product RangeAccu-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.731 | $2,193.00 |
| Total Price | $2,193.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $0.731 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.602 |
| 4000+ | $0.550 |
| 6000+ | $0.534 |
| 10000+ | $0.525 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06035J0R5PBSTR
Newark Part No.
Full Reel66M3248
Cut Tape23M9805
Product RangeAccu-P Series
Technical Datasheet
Capacitance0.5pF
Voltage Rating50V
Product RangeAccu-P Series
Capacitance Tolerance± 0.02pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.5pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
50V
Capacitance Tolerance
± 0.02pF
Capacitor Case Style
0603 [1608 Metric]
Technical Docs (2)
Alternatives for 06035J0R5PBSTR
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
