Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No06032U3R9BAT2A
Newark Part No.39K0156
Product RangeU Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06032U3R9BAT2A
Newark Part No.39K0156
Product RangeU Series
Technical Datasheet
Capacitance3.9pF
Voltage Rating200V
Product RangeU Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Alternatives for 06032U3R9BAT2A
2 Products Found
Technical Specifications
Capacitance
3.9pF
Product Range
U Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate