Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No06031C102KAT2A
Newark Part No.
Full Reel07H4140
Cut Tape96K4757
Also Known AsKGM15AR72A102KT
Your Part Number
Technical Datasheet
58,321 In Stock
Need more?
2704 Delivery in 1-3 Business Days(US stock)
55617 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.103 |
| 25+ | $0.045 |
| 50+ | $0.041 |
| 100+ | $0.036 |
| 250+ | $0.036 |
| 500+ | $0.035 |
| 5000+ | $0.033 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.021 |
| 5000+ | $0.018 |
| 10000+ | $0.014 |
| 20000+ | $0.011 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06031C102KAT2A
Newark Part No.
Full Reel07H4140
Cut Tape96K4757
Also Known AsKGM15AR72A102KT
Technical Datasheet
Capacitance1000pF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 06031C102KAT2A is a SMD Multilayer Ceramic Capacitor with Ni/Sn-plated termination, X7R dielectric and 0603 case. X7R formulations are called temperature stable ceramics and fall into EIA class II materials. X7R is the most popular of this intermediate dielectric constant material. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
- Reflow/wave soldering
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 06031C102KAT2A
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability