Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No05085C104KAT2A
Newark Part No.
Full Reel55J2543
Cut Tape96M1174
Also Known AsKGL21DR71H104KU
Your Part Number
3,900 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.832 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.832 |
| 25+ | $0.410 |
| 50+ | $0.396 |
| 100+ | $0.382 |
| 250+ | $0.360 |
| 500+ | $0.337 |
| 1000+ | $0.318 |
| 2500+ | $0.306 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.423 |
| 5000+ | $0.413 |
| 10000+ | $0.382 |
| 20000+ | $0.356 |
| 30000+ | $0.332 |
| 50000+ | $0.317 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No05085C104KAT2A
Newark Part No.
Full Reel55J2543
Cut Tape96M1174
Also Known AsKGL21DR71H104KU
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor Case / Package0508 [1220 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length1.25mm
Product Width2mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0508 [1220 Metric]
Dielectric Characteristic
X7R
Product Length
1.25mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
2mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Alternatives for 05085C104KAT2A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
