Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No04025U6R8CAT2A
Newark Part No.
Full Reel55J2074
Re-Reel10R5925
Cut Tape10R5925
Product RangeU Series
Also Known AsKGQ05FCG1H6R8CH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.034 | $340.00 |
| Total Price | $340.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.034 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.038 |
| 20000+ | $0.032 |
| 30000+ | $0.027 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04025U6R8CAT2A
Newark Part No.
Full Reel55J2074
Re-Reel10R5925
Cut Tape10R5925
Product RangeU Series
Also Known AsKGQ05FCG1H6R8CH
Technical Datasheet
Capacitance6.8pF
Voltage Rating50V
Product RangeU Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6.8pF
Product Range
U Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.25pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 04025U6R8CAT2A
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
