Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No0306ZC103MAT2A
Newark Part No.94C2992
Product RangeLICC Series
Also Known AsKGL15ZR71A103MT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.386 |
| 10000+ | $0.357 |
| 20000+ | $0.332 |
| 30000+ | $0.310 |
| 50000+ | $0.296 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,930.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0306ZC103MAT2A
Newark Part No.94C2992
Product RangeLICC Series
Also Known AsKGL15ZR71A103MT
Technical Datasheet
Capacitance0.01µF
Voltage(DC)10V
Capacitor Case / Package0306 [0816 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeLICC Series
Product Length0.8mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
0306 [0816 Metric]
Dielectric Characteristic
X7R
Product Length
0.8mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Product Range
LICC Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
