
Product Information
Product Overview
The 26700-209-PLR is a 5MP Mighty Scope USB Digital Microscope can be used mounted on the included stand or handheld. Produces crisp and bright images and videos. Magnification is easily controlled by moving the Mighty Scope in relation to the object being viewed. Move closer to the object for higher magnification and away from the object for lower magnification. The Mighty Scope has a large focus control knob for easy focusing, built-in LED brightness control wheel for instant control of lighting and a built-in image capture switch. Allows to capture, manipulate, annotate and measure. Instantly communicate your findings with coworkers. The built-in polarizer makes this Mighty Scope helps reduce glare or hot spots and enhance contrast useful in applications such as PCB inspection, printing, machining, textile, jewelry and skin care.
- Easy to use 6-LED compact & handy digital microscope with a USB interface
- LED's can be turned on or off with brightness control wheel on the body
Applications
Maintenance & Repair, Medical, Industrial
Contents
USB digital microscope, Measurement software and Adjustable metal stand with angle and tilt adjustment.
Technical Specifications
10X to 50X Optical / 200X Digital
112mm
-
Digital Microscopes
5 Mega Pixel
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
