Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAVEN
Manufacturer Part No26501-SIV
Newark Part No.50N044
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAVEN
Manufacturer Part No26501-SIV
Newark Part No.50N044
Technical Datasheet
Magnifier TypeBench / Desktop
Arm Length45"
For Use With-000
Magnification1.75x
Product Range-
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 26501-SIV is a ProVue Magnifying Lamp designed for professionals. It is equipped with an ultra-bright 22W circular fluorescent bulb and a crystal clear 5 inches, 5-diopter (2.25x) glass lens to provide 360° distortion free viewing. The white metal housing is mounted to a 45-inch spring balanced arm that stays set in any position. Lamp operates at 115VAC and comes complete with mounting clamp and a 5ft power cord.
- Heavy-duty metal clamp with 2.5" opening
Applications
Maintenance & Repair
Technical Specifications
Magnifier Type
Bench / Desktop
For Use With
-000
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Arm Length
45"
Magnification
1.75x
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate