Print Page
Image is for illustrative purposes only. Please refer to product description.

65 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.780 | $0.178 |
| 10+ | $1.290 | $0.178 |
| 25+ | $1.200 | $0.178 |
| 50+ | $1.100 | $0.178 |
| 100+ | $1.000 | $0.178 |
| 250+ | $0.939 | $0.178 |
| 500+ | $0.876 | $0.178 |
| 1000+ | $0.834 | $0.178 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMM-A100-S00J1
Newark Part No.40K0134
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage3.4V
Wavelength Typ525nm
Luminous Intensity350mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HSMM-A100-S00J1 is a surface-mount LED Indicator has high reliability performance and is designed to work under a wide range of environmental conditions. This high reliability feature makes it ideally suited to be used under harsh interior automotive as well as interior signs application conditions.
- High brightness using InGaN dice technologies
- Compatible with IR solder reflow process
Applications
Automotive, Lighting, Automation & Process Control, Consumer Electronics, Industrial
Technical Specifications
LED Color
Green
LED Case Size
PLCC-2
Forward Voltage
3.4V
Luminous Intensity
350mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
