Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHSMH-C190
Newark Part No.68Y1170
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMH-C190
Newark Part No.68Y1170
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size-
Forward Current If20mA
Forward Voltage1.8V
Wavelength Typ639nm
Luminous Intensity17mcd
Viewing Angle170°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The HSMH-C190 from Broadcom Limited is a red colour SMD chip LED. It is designed in an industry standard package 1.6 x 0.8mm footprint with 0.8mm profile. The small size and wide viewing angle make this LED prime choices for backlighting applications and front panel illumination especially where space is a premium.
- Untinted/diffused lens made of AlGaAs
- Power dissipation is 65mW
- Typical forward voltage is 1.8V at If=20mA
- Thermal resistance is 300°C/W at TA=25°C
- Dominant wavelength is 639nm
- Typical luminous intensity is 17mcd at 20mA
- Viewing angle is 170°
- Operating temperature range from -40°C to 85°C
Technical Specifications
LED Color
Red
LED Case Size
-
Forward Voltage
1.8V
Luminous Intensity
17mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
639nm
Viewing Angle
170°
Product Range
-
MSL
MSL 2A - 4 weeks
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate