Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHRPG-AD32#16C
Newark Part No.58Y4880
Product RangeHRPG Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHRPG-AD32#16C
Newark Part No.58Y4880
Product RangeHRPG Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution32PPR
No. of Detents32 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingPanel Mount
Product RangeHRPG Series
Rotational Life Cycles1000000
No. of Channels2Channels
Shaft TypeFlatted End
Shaft Length12.7mm
Shaft Diameter6.35mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IP Rating-
IP Rating-
TerminationWire Leaded
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
32PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
HRPG Series
No. of Channels
2Channels
Shaft Length
12.7mm
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
IP Rating
-
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
32 Detents
Push Switch
Without Push Switch
Encoder Mounting
Panel Mount
Rotational Life Cycles
1000000
Shaft Type
Flatted End
Shaft Diameter
6.35mm
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
IP Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate