Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHLMP-Y601-J0000
Newark Part No.58Y4875
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-Y601-J0000
Newark Part No.58Y4875
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ635nm
Luminous Intensity680mcd
Viewing Angle45°
Lens ShapeOval
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red
LED Case Size
T-1 (3mm)
Forward Voltage
2V
Luminous Intensity
680mcd
Lens Shape
Oval
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
635nm
Viewing Angle
45°
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability