Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-K150
Newark Part No.39K9989
Product Range3mm Red LED
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.556 |
| 10+ | $0.382 |
| 100+ | $0.275 |
| 500+ | $0.227 |
| 1000+ | $0.210 |
| 4000+ | $0.197 |
| 10000+ | $0.173 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-K150
Newark Part No.39K9989
Product Range3mm Red LED
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
LED Case SizeT-1 (3mm)
Forward Current If1mA
Forward Voltage1.6V
Wavelength Typ637nm
Luminous Intensity2mcd
Viewing Angle60°
Lens ShapeRound
Product Range3mm Red LED
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Alternatives for HLMP-K150
5 Products Found
Product Overview
The HLMP-K150 from Avago is a through hole, double hetero junction AlGaAs red LED. This LED is low current, low power/low forward voltage, outstanding material efficiency, CMOS/MOS compatible and TTL compatible. LED material has outstanding light output efficiency at very low drive currents, Led colour is deep red at 637nm wavelength. HLMP-K150 is ideally suited for use where high light and minimum power output is required such as low power circuits, battery powered equipment and telecommunication indicators.
- Standard bulb size is T-1 (3mm)
- Red colour LED
- Round shape LED
- Forward voltage is 1.6V
- Forward current (If) is 1mA
- Luminous intensity is 2mcd
- Wavelength is 637nm
- Viewing angle of 60°
- Minimum luminous intensity specified at 1mA
- Wide viewing angle
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Color
Red
Bulb Size
T-1 (3mm)
Forward Current If
1mA
Wavelength Typ
637nm
Viewing Angle
60°
Product Range
3mm Red LED
MSL
MSL 1 - Unlimited
LED Mounting
Through Hole
LED Case Size
T-1 (3mm)
Forward Voltage
1.6V
Luminous Intensity
2mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
