Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHLMP-EL2B-XYLDD
Newark Part No.45P6719
Your Part Number
Technical Datasheet
544 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.790 |
| 10+ | $0.643 |
| 100+ | $0.454 |
| 500+ | $0.400 |
| 1000+ | $0.356 |
| 2500+ | $0.300 |
| 10000+ | $0.292 |
Price for:Each
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-EL2B-XYLDD
Newark Part No.45P6719
Technical Datasheet
LED ColorAmber
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ594.5nm
Luminous Intensity12cd
Viewing Angle23°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (12-Jan-2017)
Alternatives for HLMP-EL2B-XYLDD
1 Product Found
Technical Specifications
LED Color
Amber
LED Case Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
594.5nm
Viewing Angle
23°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
12cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability