Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.871 | $0.094 |
| 10+ | $0.713 | $0.094 |
| 100+ | $0.511 | $0.094 |
| 500+ | $0.453 | $0.094 |
| 1000+ | $0.407 | $0.094 |
| 2500+ | $0.345 | $0.094 |
| 10000+ | $0.337 | $0.094 |
Price for:Each
Minimum: 1
Multiple: 1
$0.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-EG2H-XZ0DD
Newark Part No.58Y4851
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ626nm
Luminous Intensity16cd
Viewing Angle23°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Red
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
16cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
626nm
Viewing Angle
23°
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
