Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHLMP-CM3B-Z10DD
Newark Part No.58Y4844
Your Part Number
Technical Datasheet
402 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.160 |
| 100+ | $0.900 |
| 500+ | $0.786 |
| 1000+ | $0.749 |
| 2500+ | $0.628 |
| 10000+ | $0.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-CM3B-Z10DD
Newark Part No.58Y4844
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ525nm
Luminous Intensity21cd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
3.2V
Luminous Intensity
21cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
30°
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate