Print Page
Image is for illustrative purposes only. Please refer to product description.
290 In Stock
Need more?
109 Delivery in 1-3 Business Days(US stock)
181 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $0.755 |
| 100+ | $0.559 |
| 500+ | $0.473 |
| 1000+ | $0.444 |
| 4000+ | $0.418 |
| 10000+ | $0.373 |
Price for:Each
Minimum: 1
Multiple: 1
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-1640
Newark Part No.40K0041
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If10mA
Forward Voltage5V
Wavelength Typ569nm
Luminous Intensity1.6mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HLMP-1640 is a 3mm 5V integrated resistor LED lamp that contains an integral current limiting resistor in series with the LED. This allows the lamp to be driven from a 5V source without an external current limiter.
- Green color LED
- TTL compatible
- Cost effective, saves space and resistor cost
- Green device uses GaP on a GaP substrate
- Diffused lamps provide a wide off-axis viewing angle
- 1.6mcd luminous intensity
- Operating temperature range from -20°C to +85°C
Technical Specifications
LED Color
Green
LED Case Size
T-1 (3mm)
Forward Current If
10mA
Wavelength Typ
569nm
Viewing Angle
60°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
5V
Luminous Intensity
1.6mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for HLMP-1640
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability