Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHLMP-1521
Newark Part No.40K0035
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.413 |
| 10+ | $0.289 |
| 100+ | $0.212 |
| 500+ | $0.177 |
| 1000+ | $0.165 |
| 4000+ | $0.156 |
| 10000+ | $0.138 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-1521
Newark Part No.40K0035
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If10mA
Forward Voltage2.1V
Wavelength Typ569nm
Luminous Intensity22mcd
Viewing Angle45°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Alternatives for HLMP-1521
1 Product Found
Product Overview
The HLMP-1521 is a 3mm high Intensity green LED Lamp with tinted/non-diffused lens. It is specially designed for applications requiring higher on-axis intensity than is achievable with a standard lamp. The light generated is focused to a narrow beam to achieve this effect.
- High intensity
- Selected minimum intensities
- Narrow viewing angle
- General purpose leads
- Reliable and rugged
Applications
LED Lighting, Signalling
Technical Specifications
LED Color
Green
LED Case Size
T-1 (3mm)
Forward Current If
10mA
Wavelength Typ
569nm
Viewing Angle
45°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
2.1V
Luminous Intensity
22mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability