Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCPL-181-00DE
Newark Part No.28X3013
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.220 |
| 6000+ | $0.214 |
| 12000+ | $0.209 |
| 18000+ | $0.202 |
| 30000+ | $0.194 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The HCPL-181-00DE is a 1-channel 4-pin SMD mini-flat type Phototransistor Optocoupler contains a light emitting diode optically coupled to a phototransistor. The small dimension of this product allows significant space saving. Input-output isolation voltage is 3750Vrms. It is suitable for signal transmission between circuits of different potentials and impedances.
- 4μs Typical response time
- 80V High collector-emitter voltage (VCEO)
- 50mA Average forward current
- 6V Reverse input voltage
- 10μA at 4V Reverse current
- 170mW Total power dissipation
- 50% Minimum current transfer ratio
Applications
Computers & Computer Peripherals, Test & Measurement, Signal Processing, Power Management
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOP
Forward Current If Max
50mA
CTR Min
300%
Product Range
-
Technical Docs (2)
Alternatives for HCPL-181-00DE
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability