Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoASSR-1410-503E
Newark Part No.58Y4598
Product RangeASSR-14XX Series
Your Part Number
4,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1500+ | $2.980 |
| 3000+ | $2.930 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$4,470.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASSR-1410-503E
Newark Part No.58Y4598
Product RangeASSR-14XX Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current600mA
MOSFET Relay Package StyleSO-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max1ohm
Isolation Voltage3.75kV
I/O Capacitance Typ0.4pF
Off State Leakage Current Max1µA
Product RangeASSR-14XX Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
SO-4
Relay Terminals
Gull Wing
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (23-Jan-2024)
Load Type
AC / DC
Load Current
600mA
Relay Mounting
Surface Mount
On State Resistance Max
1ohm
I/O Capacitance Typ
0.4pF
Product Range
ASSR-14XX Series
Technical Docs (2)
Alternatives for ASSR-1410-503E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
