Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoASMT-RA45-AP932
Newark Part No.
Re-Reel58Y4563
Cut Tape58Y4563
Your Part Number
133 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.350 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.350 |
| 10+ | $0.239 |
| 25+ | $0.215 |
| 50+ | $0.193 |
| 100+ | $0.169 |
| 250+ | $0.153 |
| 500+ | $0.137 |
| 1000+ | $0.127 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-RA45-AP932
Newark Part No.
Re-Reel58Y4563
Cut Tape58Y4563
Technical Datasheet
LED ColorAmber
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2V
Wavelength Typ591nm
Luminous Intensity90mcd
Viewing Angle145°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Color
Amber
LED Case Size
0603
Forward Voltage
2V
Luminous Intensity
90mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
591nm
Viewing Angle
145°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Alternatives for ASMT-RA45-AP932
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
