Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoASMT-BA20-AS000
Newark Part No.
Re-Reel58Y4532
Cut Tape58Y4532
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-BA20-AS000
Newark Part No.
Re-Reel58Y4532
Cut Tape58Y4532
Technical Datasheet
LED ColorAmber
LED MountingSMD
LED Case Size2.2mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity750mcd
Viewing Angle15°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Amber
LED Case Size
2.2mm
Forward Voltage
2V
Luminous Intensity
750mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
15°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate