Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAEAT-6012-A06
Newark Part No.58Y4465
Product RangeAEAT-601x Series
Your Part Number
No Longer Available
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAEAT-6012-A06
Newark Part No.58Y4465
Product RangeAEAT-601x Series
Technical Datasheet
Encoder TechnologyMagnetic
Encoder TypeAbsolute
Encoder Resolution4096PPR
Rotational Speed Max12000rpm
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputBinary
Encoder MountingScrew Mount
Product RangeAEAT-601x Series
Rotational Life Cycles-
No. of Channels1Channels
Shaft TypeRound End
Shaft Length8.5mm
Shaft Diameter6mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP Rating-
IP Rating-
Termination5 Pin Connector
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Encoder Technology
Magnetic
Encoder Resolution
4096PPR
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Screw Mount
Rotational Life Cycles
-
Shaft Type
Round End
Shaft Diameter
6mm
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
IP Rating
-
SVHC
No SVHC (10-Jun-2022)
Encoder Type
Absolute
Rotational Speed Max
12000rpm
Orientation
Vertical
Encoder Output
Binary
Product Range
AEAT-601x Series
No. of Channels
1Channels
Shaft Length
8.5mm
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
Termination
5 Pin Connector
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
