Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $144.000 |
Price for:Each
Minimum: 1
Multiple: 1
$144.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoPSAN-1CPV-NPT1/8
Newark Part No.22T2706
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeNPT
Sensor Output TypePNP
Pressure Measurement Type-
Operating Pressure Min0MPa
Operating Pressure Max1MPa
Voltage Rating24V
Pressure Port Size1/8"
Transducer Connection / TerminationCable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Media TypeGas, Liquid, Oil
Output Interface-
Sensor Output TypeAnalog
Housing Material-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
PNP
Operating Pressure Min
0MPa
Voltage Rating
24V
Transducer Connection / Termination
Cable
Supply Voltage Max
24VDC
Output Interface
-
Housing Material
-
Operating Temperature Max
50°C
SVHC
To Be Advised
Pressure Port Type
NPT
Pressure Measurement Type
-
Operating Pressure Max
1MPa
Pressure Port Size
1/8"
Supply Voltage Min
12VDC
Media Type
Gas, Liquid, Oil
Sensor Output Type
Analog
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
